Aparatoare urechi cu comunicatie

Vedeti 1 - 20 din 20 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Series Single Number Rating SNR Communication Type Features Standards Met Folding Noise Cancelling Microphone FM Radio Bluetooth Push to Talk Button Product Weight Connection Type
3M PELTOR Optime Communication Ear Defender, 30dB 3M PELTOR Optime 30dB - - CE, EN 352-3:2002 - - - - - - -
3M PELTOR ProTac III Speak & Listen Communication Ear Defender, 26dB 3M PELTOR ProTac III 26dB Speak & Listen Attenuating Hearing Protector, Auto Power Off, Level Dependent Function, Voice Guided Menu System ANSI S3 19-1974, AS/NZS 1270:2002, CE Marking, EN 352-1, EN 352-3, EN 352-4, EN 352-6 Yes Yes - No - 303 (with Battery)g 3.5 mm Jack Plug
3M PELTOR LiteCom Speak & Listen Communication Ear Defender, 32dB 3M PELTOR LiteCom 32dB Speak & Listen Auto Power OFF Function, Two-Way Radio Communication, Voice Operated Transmission (VOX) - - Yes - No Yes 394g -
3M PELTOR SportTac Listen Only Communication Ear Defender, 26dB 3M PELTOR SportTac 26dB Listen Only Level Dependent Function - Yes No - No - 318g -
3M PELTOR WS Alert XP Speak & Listen Communication Ear Defender, 29dB 3M PELTOR WS Alert XP 29dB Speak & Listen Volume Control - No Yes Yes Yes No - -
3M PELTOR ProTac III Speak & Listen Communication Ear Defender, 25dB 3M PELTOR ProTac III 25dB Speak & Listen Attenuating Hearing Protector, Auto Power Off, Level Dependent Function, Voice Guided Menu System ANSI S3 19-1974, AS/NZS 1270:2002, CE Marking, EN 352-1, EN 352-3, EN 352-4, EN 352-6 - Yes - No - 322 (with Battery)g 3.5 mm Jack Plug
3M PELTOR LiteCom Plus Speak & Listen Communication Ear Defender, 32dB 3M PELTOR LiteCom Plus 32dB Speak & Listen Auto Power OFF Function, Level Dependent Function for Ambient Listening, Two-Way Radio Communication, Voice Operated Transmission (VOX) - - Yes - No Yes 464g -
3M PELTOR ProTac III Speak & Listen Communication Ear Defender, 31dB 3M PELTOR ProTac III 31dB Speak & Listen Attenuating Hearing Protector, Auto Power Off, Level Dependent Function, Voice Guided Menu System ANSI S3 19-1974, AS/NZS 1270:2002, CE Marking, EN 352-1, EN 352-3, EN 352-4, EN 352-6 - Yes - No - 374 (with Battery)g 3.5 mm Jack Plug
3M PELTOR LiteCom Speak & Listen Communication Ear Defender, 32dB 3M PELTOR LiteCom 32dB Speak & Listen Built in Communication Radio?, Two-Way Communication - - Yes - No Yes 384g -
3M PELTOR Listen Only Communication Ear Defender, 32dB 3M PELTOR - 32dB Listen Only FM Radio, Level Dependent Function Control, Level Dependent Microphone, Tuner Control, Volume Control - - No Yes No - 361g -
3M PELTOR WS Speak & Listen Communication Ear Defender, 31dB 3M PELTOR WS 31dB Speak & Listen - - No Yes No Yes No 368g -
Howard Leight Sync Listen Only Communication Ear Defender, 31dB Howard Leight Sync 31dB Listen Only Push to Listen, Volume Control - - No - No - - -
3M PELTOR Listen Only Communication Ear Defender, 32 → 38dB 3M PELTOR - 32 → 38dB Listen Only Volume Control CE, EMC Directive 2004/108/EC, EN 352-2, EN 352-7, EN 50581, EN 55022 Class B, EN 55024, EN 61000-6-2, EN 61000-6-3, PPE Directive 89/686/EEC Yes No - No - 272g Wireless
3M PELTOR ProTac III Speak & Listen Communication Ear Defender, 32dB 3M PELTOR ProTac III 32dB Speak & Listen Attenuating Hearing Protector, Auto Power Off, Level Dependent Function, Voice Guided Menu System ANSI S3 19-1974, AS/NZS 1270:2002, CE Marking, EN 352-1, EN 352-3, EN 352-4, EN 352-6 Yes Yes - No - 355 (with Battery)g 3.5 mm Jack Plug
3M PELTOR LiteCom Speak & Listen Communication Ear Defender, 30dB 3M PELTOR LiteCom 30dB Speak & Listen Built in Communication Radio, Two-Way Communication, Wireless Bluetooth R - No Yes No Yes Yes 462g -
3M PELTOR LiteCom Speak & Listen Communication Ear Defender, 33dB 3M PELTOR LiteCom 33dB Speak & Listen Built in Communication Radio?, Level Dependent Function, VOX Function for Hands Free Communication? - - Yes - No Yes 491g -
Howard Leight Sync Listen Only Communication Ear Defender, 29dB Howard Leight Sync 29dB Listen Only Push to Listen, Volume Control - - No - No - - -
Howard Leight Sync Listen Only Communication Ear Defender, 29dB Howard Leight Sync 29dB Listen Only Push to Listen, Volume Control - No Yes Yes No - - Wireless
Howard Leight Sync Listen Only Communication Ear Defender, 29dB Howard Leight Sync 29dB Listen Only Push to Listen, Volume Control - - No - No - - -
Worktunes II earmuff with radio 3M PELTOR - - - - - - - - - - - -
Verificati disponibilitatea stocului
Introduceti cantitatea pe care o doriti si apoi apasati "Verifica".
Informatia este actualizata zilnic, astfel incat disponibilitatea poate varia in momentul plasarii comenzii.
Nr. stoc RS::
Cantitatea 
Comparati produsele selectate
Puteti compara doar 8 produse in acelasi timp

Comparati produsele selectate
Vedeti 1 - 20 din 20 rezultate