Senzori de proximitate capacitivi

Vedeti 1 - 20 din 152 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Body Style Thread Size Output Type Detection Range Supply Voltage Terminal Type IP Rating Maximum dc Voltage Mounting Style Length Width Interface Depth Maximum ac Voltage Switching Current Dimensions Housing Material Switching Frequency Standards Met Maximum Operating Temperature Minimum Operating Temperature Shielding Reverse Polarity Protection
Sick Capacitive sensor 3 → 16 mm length 74mm PNP supply voltage 10 → 36 V dc IP68, IP69K
  • Nr. Stoc RS 127-8120
  • Marca Sick
  • Cod Producator CM30-16BPP-EC1
Sick Barrel M30 x 1.5 PNP 3 → 16 mm 10 → 36 V dc 4-Pin M12 Male Connector Cable IP68, IP69K 36V Flush 74mm 30 (Dia.)mm - - - 200 mA 30 (Dia.) x 74 mm PBT 50 Hz CE, CSA, cULus, EcoLab +85°C -30°C Unshielded Yes
ifm electronic IO-Link, SDCI, SIO Capacitive sensor 10 mm length 92.5mm PNP-NO supply voltage 10 → 30 V dc ifm electronic Barrel M18 x 1 PNP-NO 10 mm 10 → 30 V dc 4-Pin M12 Connector IP65, IP67, IP69K 30V Quasi-Flush Mount 92.5mm - IO-Link, SDCI, SIO - - <22 mA - PBT, PC, POM 30 Hz CE, cULus, DIN EN 60947-5-2, EAC, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, IEC 61131-9 +80°C -25°C Unshielded Yes
ifm electronic IO-Link, SDCI, SIO Capacitive sensor 0.5 → 24 mm length 92mm PNP-NO ifm electronic Barrel M30 x 1.5 PNP-NO 0.5 → 24 mm 10 → 30 V dc 4-Pin M12 Connector IP65, IP67, IP69K 30V Quasi-Flush Mount 92mm - IO-Link, SDCI, SIO - - <22 mA - PBT, PC, POM 40 Hz CE, cULus, DIN EN 60947-5-2, EAC, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, IEC 61131-9 +80°C -25°C Unshielded Yes
ifm electronic IO-Link, SDCI, SIO Capacitive sensor 0.5 → 30 mm length 92.5mm PNP-NO ifm electronic Barrel M18 x 1 PNP-NO 0.5 → 30 mm 10 → 30 V dc 4-Pin M12 Connector IP65, IP67, IP69K 30V Non-Flush Mount 92.5mm - IO-Link, SDCI, SIO - - <22 mA - PBT, PC, POM 30 Hz CE, cULus, DIN EN 60947-5-2, EAC, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, IEC 61131-9 +80°C -25°C Unshielded Yes
ifm electronic IO-Link, SDCI, SIO Capacitive sensor 0.5 → 40 mm length 92mm PNP-NO ifm electronic Barrel M30 x 1.5 PNP-NO 0.5 → 40 mm 10 → 30 V dc 4-Pin M12 Connector IP65, IP67, IP69K 30V Non-Flush Mount 92mm - IO-Link, SDCI, SIO - - <22 mA - PBT, PC, POM 40 Hz CE, cULus, DIN EN 60947-5-2, EAC, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, IEC 61131-9 +80°C -25°C Unshielded Yes
Sick Capacitive sensor 25 mm length 91mm PNP supply voltage 10 → 40 V dc IP67
  • Nr. Stoc RS 361-8418
  • Marca Sick
  • Cod Producator CM30-25NPP-KC1
Sick Barrel M30 x 1.5 PNP 25 mm 10 → 40 V dc 4-Pin M12 Connector IP67 40V Non Flush 91mm - - - - 200 mA - Plastic 50 Hz - +80°C -25°C - Yes
Carlo Gavazzi Capacitive sensor 6 mm length 30mm NPN supply voltage 10 → 30 V dc IP67 Carlo Gavazzi Block - NPN 6 mm 10 → 30 V dc Cable IP67 30V M3 Screw 30mm 50mm - 7mm - ≤50 mA 30 x 50 x 7 mm Noryl 10 Hz - +60°C 0°C - -
Telemecanique Capacitive sensor 15 mm length 80mm NPN supply voltage 10 → 38 V dc IP67 Telemecanique Sensors Barrel M30 NPN 15 mm 10 → 38 V dc Wire Lead IP67 38V Non Flush 80mm - - - - 200 mA - Plastic 100 Hz - +70°C -25°C - -
Pepperl + Fuchs Capacitive sensor 15 mm PNP supply voltage 10 → 30 V dc IP67 Pepperl + Fuchs Barrel M30 x 1.5 PNP 15 mm 10 → 30 V dc Pre-Wired IP67 30V Non Flush - - - 60mm - 200 mA 30 Dia. x 60 mm PBT 0 → 10 Hz - +70°C -25°C - Yes
Pepperl + Fuchs Capacitive sensor 1 → 8 mm length 75.5mm PNP supply voltage 10 → 30 V IP67 Pepperl + Fuchs Barrel M18 x 1 PNP 1 → 8 mm 10 → 30 V Pre-Wired IP67 30V Flush 75.5mm - - - - 0 → 100 mA - Stainless Steel 0 → 100 Hz - +85°C -25°C - Yes
RS Pro Capacitive sensor 5 mm length 70mm PNP-NO supply voltage 10 → 30 V dc IP67 RS Pro Barrel M18 x 1 PNP-NO 5 mm 10 → 30 V dc M12 Connector IP67 30V Panel Mount 70mm - - - - ≤200 mA 83.5 x 18 mm PBT 50 Hz CE, IEC +70°C -25°C Shielded Yes
Pepperl + Fuchs Capacitive sensor 4 mm length 69mm PNP supply voltage 10 → 36 V dc IP65 Pepperl + Fuchs Barrel M12 x 1 PNP 4 mm 10 → 36 V dc Wire Lead IP65 36V Flush 69mm - - - - 100 mA - Stainless Steel 0 → 50 Hz - +70°C -25°C - Yes
RS Pro Capacitive sensor 8 mm length 70mm PNP-NO supply voltage 10 → 30 V dc IP67 RS Pro Barrel M18 x 1 PNP-NO 8 mm 10 → 30 V dc M12 Connector IP67 30V Panel Mount 70mm - - - - ≤200 mA 83.5 x 18 mm PBT 50 Hz CE, IEC +70°C -25°C Shielded Yes
SIE Sensorick Capacitive sensor 2 → 25 mm PNP supply voltage 10 → 30 V dc IP65 SIE Sensorick Circular - PNP 2 → 25 mm 10 → 30 V dc Connector IP65 30V Flush - - - 10mm - 150 mA 50 x 10 mm POM 50 Hz - +60°C -30°C - Yes
Sick Capacitive sensor 4 → 25 mm length 75.6mm NO/NC supply voltage 20 → 250 V ac IP67
  • Nr. Stoc RS 786-5958
  • Marca Sick
  • Cod Producator CM30-25NAP-KW1
Sick Barrel M30 x 1.5 NO/NC 4 → 25 mm 20 → 250 V ac Cable IP67 - Non Flush 75.6mm - - - 250V ≤500 mA - PBT 10 Hz - +80°C -25°C Unshielded Yes
ifm electronic Capacitive sensor 1 → 6 mm length 61.2mm NO, PNP supply voltage 10 → 36 V dc IP65 ifm electronic Barrel M12 x 1 NO, PNP 1 → 6 mm 10 → 36 V dc M12 Connector IP65 36V Non Flush 61.2mm - - - - 100 mA 61.2 (L) mm PEEK, Stainless Steel 50 Hz - +70°C -25°C - Yes
Baumer Capacitive sensor 15 mm length 52.4mm Push Pull supply voltage 10 → 30 V dc IP65 Baumer Rectangular - Push Pull 15 mm 10 → 30 V dc Cable IP65 30V Non Flush 52.4mm 25mm - 6mm - 100 mA 52.4 x 25 x 6 mm Polyamide 35 Hz - +75°C -25°C - Yes
RS Pro Capacitive sensor 8 mm length 70mm PNP-NO supply voltage 10 → 30 V dc IP67 RS Pro Barrel M18 x 1 PNP-NO 8 mm 10 → 30 V dc Cable IP67 30V Panel Mount 70mm - - - - ≤200 mA 70 x 18 mm PBT 50 Hz CE, IEC +70°C -25°C Shielded Yes
RS Pro Capacitive sensor 8 mm length 70mm NPN-NO supply voltage 10 → 30 V dc IP67 RS Pro Barrel M18 x 1 NPN-NO 8 mm 10 → 30 V dc Cable IP67 30V Panel Mount 70mm - - - - ≤200 mA 70 x 18 mm PBT 50 Hz CE, IEC +70°C -25°C Shielded Yes
RS Pro Capacitive sensor 8 mm length 83.5mm NO supply voltage 20 → 250 V ac IP67 RS Pro Barrel M18 x 1 NO 8 mm 20 → 250 V ac Cable IP67 - Panel Mount 83.5mm - - - 250V ≤300 mA 78 x 18 mm PBT 15 Hz CE, IEC +70°C -25°C Shielded -
Verificati disponibilitatea stocului
Introduceti cantitatea pe care o doriti si apoi apasati "Verifica".
Informatia este actualizata zilnic, astfel incat disponibilitatea poate varia in momentul plasarii comenzii.
Nr. stoc RS::
Cantitatea 
Comparati produsele selectate
Puteti compara doar 8 produse in acelasi timp

Comparati produsele selectate
Vedeti 1 - 20 din 152 rezultate