Senzori cu efect Hall

Vedeti 1 - 20 din 97 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Output Type Body Style Mounting Style Supply Voltage Terminal Type Maximum dc Voltage Detection Range Switching Current Switching Frequency Length Width Depth Dimensions Housing Material IP Rating Maximum Operating Temperature Minimum Operating Temperature Standards Met Response Time
Honeywell Ratiometric Hall Effect Sensor switching current 1.5 mA supply voltage 4.5 → 10.5 V dc Honeywell Ratiometric - - 4.5 → 10.5 V dc PCB - - 1.5 mA - 4.06mm 3mm 1.6mm 4.06 x 3 x 1.6 mm - - +150°C -40°C - -
Honeywell Digital Hall Effect Sensor switching current 20 mA supply voltage 4.5 → 24 V dc Honeywell Digital Block Through Hole 4.5 → 24 V dc PCB Pin 0.4V - 20 mA - - - - - - - +125°C -40°C - -
Honeywell Ratiometric Hall Effect Sensor switching current 1.5 mA supply voltage 4.5 → 10.5 V dc Honeywell Ratiometric Block Surface Mount 4.5 → 10.5 V dc PCB - - 1.5 mA - 4.06mm 3mm 1.6mm 4.06 x 3 x 1.6 mm - - +150°C -40°C - -
Honeywell Ratiometric Hall Effect Sensor switching current 1 mA supply voltage 6.6 → 12.6 V dc Honeywell Ratiometric - - 6.6 → 12.6 V dc PCB - - 1 mA - 7.62mm 15.24mm 1.78mm 7.62 x 15.24 x 1.78 mm - - +125°C -40°C - -
Honeywell Digital Hall Effect Sensor switching current 1 mA supply voltage 6.6 → 12.6 V dc Honeywell Digital - - 6.6 → 12.6 V dc Solder Tag - - 1 mA - 7.6mm 15.2mm 1.8mm 7.6 x 15.2 x 1.8 mm - - +125°C -40°C - -
Cherry NPN Hall Effect Sensor switching current 20 mA supply voltage 4.5 → 18 V dc Cherry NPN Block Flange Mount 4.5 → 18 V dc Wire Lead 18V - 20 mA - 17.27mm 21.72mm 3.3mm 17.27 x 21.72 x 3.3 mm - IP68 +85°C -40°C - -
Honeywell Ratiometric Hall Effect Sensor switching current 1.5 mA supply voltage 4.5 → 10.5 V dc Honeywell Ratiometric - - 4.5 → 10.5 V dc PCB - - 1.5 mA - 4.06mm 3mm 1.6mm 4.06 x 3 x 1.6 mm - - +150°C -40°C - -
Honeywell Digital Hall Effect Sensor switching current 20 mA supply voltage 3 → 24 V dc Honeywell Digital Block Through Hole 3 → 24 V dc PCB Pin - - 20 mA - - - - - - - +125°C -40°C - -
Honeywell Digital Hall Effect Sensor switching current 20 mA supply voltage 4.5 → 24 V dc Honeywell Digital Block Through Hole 4.5 → 24 V dc PCB Pin - - 20 mA 0 → 100 kHz 3mm 4.1mm - 3 x 4.1 mm - - +150°C -40°C - -
Honeywell Digital Hall Effect Sensor switching current 20 mA supply voltage 3.8 → 30 V dc Honeywell Digital - - 3.8 → 30 V dc Wire Lead 30V - 20 mA - 23.88mm 15.75mm 12.95mm 23.88 x 15.75 x 12.95 mm - - +85°C -20°C - -
Honeywell Ratiometric Hall Effect Sensor switching current 2 mA supply voltage 6.6 → 12.6 V dc Honeywell Ratiometric - PCB Mount 6.6 → 12.6 V dc PCB - - 2 mA - 7.62mm 15.24mm 1.78mm 7.62 x 15.24 x 1.78 mm - - +125°C -40°C - -
Honeywell Digital Hall Effect Sensor switching current 2 mA supply voltage 5 V dc Honeywell Digital Barrel Panel Mount 5 V dc Solder Tag 5V - 2 mA - 52.59mm 27.69mm - 52.59 (Length) x 27.69 (Dia.) mm Brass, Stainless Steel - +85°C -40°C - -
Honeywell Analogue Hall Effect Sensor switching current 1.5 mA supply voltage 2.7 → 6.5 V dc Honeywell Analogue Block Surface Mount 2.7 → 6.5 V dc PCB Pin - - 1.5 mA - 2.9mm 1.6mm 1.2mm 2.9 x 1.6 x 1.2 mm - - +100°C -40°C - -
Honeywell Ratiometric Hall Effect Sensor switching current 1.5 mA supply voltage 2.7 → 6.5 V dc Honeywell Ratiometric Block Through Hole 2.7 → 6.5 V dc PCB Pin 1.05V - 1.5 mA - - - - - - - +100°C -40°C - -
Cherry NPN Hall Effect Sensor switching current 25 mA supply voltage 4.5 → 24 V dc Cherry NPN Barrel Panel Mount 4.5 → 24 V dc Wire Lead 24V - 25 mA - 65mm - - - Aluminium IP68 +125°C -40°C - -
Honeywell Digital Hall Effect Sensor switching current 20 mA supply voltage 3.8 → 30 V dc Honeywell Digital - - 3.8 → 30 V dc Solder Tag - - 20 mA - 7.6mm 20.3mm 5.1mm 7.6 x 20.3 x 5.1 mm - - +150°C -40°C - -
Honeywell NPN Hall Effect Sensor switching current 20 mA supply voltage 4.5 → 24 V dc Honeywell NPN Barrel Panel Mount 4.5 → 24 V dc Wire Lead 0.4V - 20 mA - 25.4mm - - 25.4 (Length) mm Aluminium - +100°C -40°C - -
Honeywell Digital Hall Effect Sensor switching current 20 mA supply voltage ±28 V dc Honeywell Digital Cylindrical - ±28 V dc - 28V - 20 mA - - - - - - - +85°C -40°C - -
Cherry NPN Hall Effect Sensor switching current 20 mA supply voltage 4.5 → 24 V dc Cherry NPN Barrel Panel Mount 4.5 → 24 V dc M12 Connector 24V - 20 mA - 65.5mm - - - Stainless Steel IP68 +125°C -40°C - -
Honeywell Non-Ratiometric Hall Effect Sensor switching current 47 mA supply voltage 10 → 30 V dc Honeywell Non-Ratiometric Barrel Flange Mount 10 → 30 V dc Connector - 180 ° 47 mA - 40mm 25mm 55mm 40 x 25 x 55 mm PBT Plastic IP67 +125°C -40°C - -
Verificati disponibilitatea stocului
Introduceti cantitatea pe care o doriti si apoi apasati "Verifica".
Informatia este actualizata zilnic, astfel incat disponibilitatea poate varia in momentul plasarii comenzii.
Nr. stoc RS::
Cantitatea 
Comparati produsele selectate
Puteti compara doar 8 produse in acelasi timp

Comparati produsele selectate
Vedeti 1 - 20 din 97 rezultate