Senzori cu efect Hall

Vedeti 1 - 3 din 3 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Output Type Body Style Mounting Style Supply Voltage Terminal Type Maximum dc Voltage Detection Range Switching Current Switching Frequency Length Width Depth Dimensions Housing Material IP Rating Maximum Operating Temperature Minimum Operating Temperature Standards Met Response Time
Sick Analogue Inclination Sensor switching current 45 mA supply voltage 11 → 30 V dc
  • Nr. Stoc RS 136-9180
  • Marca Sick
  • Cod Producator TMM55E-PMH060
Sick Analogue Block Screw Mount 11 → 30 V dc 5-Pin M12 Male Connector 30V ±60 ° 45 mA 18 Hz 62mm 32.3mm 18.7mm 62 x 32.3 x 18.7 mm ABS IP65, IP67 +80°C -40°C EN 60068-2-27, EN 60068-2-6, EN 61326-1, EN ISO 13309, EN ISO 14982, IEC 60529 75 ms
Sick Analogue Inclination Sensor switching current 35 mA @ 24 V supply voltage 16 → 35 V dc
  • Nr. Stoc RS 136-9178
  • Marca Sick
  • Cod Producator TMS88B-AKC360
Sick Analogue Block Threaded Mount 16 → 35 V dc 5-Pin M12 Male Connector 35V 0 → 360 ° 35 mA @ 24 V 80 Hz 90mm 58mm 30mm 90 x 58 x 30 mm Aluminium IP65, IP67 +80°C -40°C EN 60068-2-27, EN 60068-2-6, EN 61326-1, EN ISO 13309, EN ISO 14982, IEC 60529 265 ms
Sick Analogue Inclination Sensor switching current 45 mA supply voltage 11 → 30 V dc
  • Nr. Stoc RS 136-9182
  • Marca Sick
  • Cod Producator TMM55E-PMH010
Sick Analogue Block Screw Mount 11 → 30 V dc 5-Pin M12 Male Connector 30V ±10 ° 45 mA 18 Hz 62mm 32.3mm 18.7mm 62 x 32.3 x 18.7 mm ABS IP65, IP67 +80°C -40°C EN 60068-2-27, EN 60068-2-6, EN 61326-1, EN ISO 13309, EN ISO 14982, IEC 60529 75 ms
Verificati disponibilitatea stocului
Introduceti cantitatea pe care o doriti si apoi apasati "Verifica".
Informatia este actualizata zilnic, astfel incat disponibilitatea poate varia in momentul plasarii comenzii.
Nr. stoc RS::
Cantitatea 
Comparati produsele selectate
Puteti compara doar 8 produse in acelasi timp

Comparati produsele selectate
Vedeti 1 - 3 din 3 rezultate