Dispozitive de apucare magnetice

Vedeti 1 - 12 din 12 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Body Style Output Type Detection Range Switching Frequency Terminal Type Mounting Style Switching Current Maximum ac Voltage Maximum dc Voltage Thread Size Supply Voltage Housing Material Length Dimensions Width Maximum Operating Temperature Depth IP Rating Minimum Operating Temperature
Sick Block PNP-NO Magnetic Pickup, 10 mm Detection Range, 100 mA, 10 → 30 V dc, IP65, IP67
  • Nr. Stoc RS 111-3707
  • Marca Sick
  • Cod Producator MZT7-03VPS-KP0
Sick Block PNP-NO 10 mm 1 kHz Cable with M8 Connector Panel 100 mA - 30V M8 10 → 30 V dc Plastic 32.2mm 32.2 x 5.7 x 5.8 mm 5.7mm +80°C 5.8mm IP65, IP67 -30°C
Sick Block PNP-NO Magnetic Pickup, 10 mm Detection Range, 100 mA, 10 → 30 V dc, IP65, IP67
  • Nr. Stoc RS 111-3708
  • Marca Sick
  • Cod Producator MZT7-03VPS-KW0
Sick Block PNP-NO 10 mm 1 kHz Wire Lead Panel 100 mA - 30V - 10 → 30 V dc Plastic 32.2mm 32.2 x 5.7 x 5.8 mm 5.7mm +70°C 5.8mm IP65, IP67 -30°C
Sick Cylindrical 500 Hz Magnetic Pickup, 7 mm Detection Range, 5 → 30 V ac/dc, IP67
  • Nr. Stoc RS 789-7624
  • Marca Sick
  • Cod Producator RZC1-04ZRS-KU0
Sick Cylindrical - 7 mm 500 Hz Cable Drop In - 30V 30V M12 5 → 30 V ac/dc Plastic 26.3mm 23.7 x 2.9 x 4.7 mm 2.9mm +80°C 4.7mm IP67 -30°C
Sick Barrel PNP/NO Magnetic Pickup, 100 mA, 10 → 30 V dc, IP67, IP68, IP69
  • Nr. Stoc RS 786-5857
  • Marca Sick
  • Cod Producator MZC1-4V3PS-KUO
Sick Barrel PNP/NO - 1 kHz Cable Socket/Screw 100 mA - 30V - 10 → 30 V dc Plastic 23.7mm 23.7 x 4.7 x 2.9 mm 4.7mm +80°C 2.9mm IP67, IP68, IP69 -30°C
Sick Block Reed-NO 400 Hz Magnetic Pickup, 10 mm Detection Range, 300 mA, 500 mA, 5 → 30 V ac/dc, IP65, IP67
  • Nr. Stoc RS 111-3709
  • Marca Sick
  • Cod Producator RZT7-03ZRS-KP0
Sick Block Reed-NO 10 mm 400 Hz Cable with M8 Connector Panel 300 mA, 500 mA 30V 30V M8 5 → 30 V ac/dc Plastic 32.2mm 32.2 x 5.7 x 5.8 mm 5.7mm +80°C 5.8mm IP65, IP67 -30°C
Sick Cylindrical PNP Magnetic Pickup, 4 mm Detection Range, 5 → 30 V ac/dc, IP67
  • Nr. Stoc RS 789-7628
  • Marca Sick
  • Cod Producator MZC1-2V2PS-KP0
Sick Cylindrical PNP 4 mm 1 kHz Cable Drop In - 30V 30V M8 5 → 30 V ac/dc Plastic 26.3mm 23.7 x 2.9 x 4.7 mm 2.9mm +80°C 4.7mm IP67 -30°C
Sick Block PNP-NO Magnetic Pickup, 7 mm Detection Range, 100 mA, 10 → 30 V dc, IP68
  • Nr. Stoc RS 111-3712
  • Marca Sick
  • Cod Producator MZC1-4V3PS-KP0
Sick Block PNP-NO 7 mm 1 kHz Cable with M8 Connector Panel 100 mA - 30V M8 10 → 30 V dc Plastic 23.7mm 23.7 x 2.9 x 4.7 mm 2.9mm +80°C 4.7mm IP68 -30°C
Sick Barrel Analogue Magnetic Pickup, 160 mm Detection Range, 20 mA, 15 → 30 V dc, IP67
  • Nr. Stoc RS 786-5829
  • Marca Sick
  • Cod Producator MPS-160TSTP0
Sick Barrel Analogue 160 mm - 4-Pin M8 Connector Drop In 20 mA - 30V - 15 → 30 V dc Plastic 173mm 173 x 13.6 x 14.2 mm 13.6mm +70°C 14.2mm IP67 -20°C
Sick Barrel Analogue Magnetic Pickup, 224 mm Detection Range, 20 mA, 15 → 30 V dc, IP67
  • Nr. Stoc RS 786-5832
  • Marca Sick
  • Cod Producator MPS-224TSTP0
Sick Barrel Analogue 224 mm - 4-Pin M8 Connector Drop In 20 mA - 30V - 15 → 30 V dc Plastic 237mm 237 x 13.6 x 14.2 mm 13.6mm +70°C 14.2mm IP67 -20°C
Sick Block Reed-NO 400 Hz Magnetic Pickup, 10 mm Detection Range, 100 mA, 5 → 230 V ac/dc, IP65, IP67
  • Nr. Stoc RS 111-3710
  • Marca Sick
  • Cod Producator RZT7-03ZWS-KWB
Sick Block Reed-NO 10 mm 400 Hz Wire Lead Panel 100 mA 230V 230V - 5 → 230 V ac/dc Plastic 35.2mm 35.2 x 5.7 x 5.8 mm 5.7mm +70°C 5.8mm IP65, IP67 -30°C
Sick Block Reed-NO 400 Hz Magnetic Pickup, 10 mm Detection Range, 300 mA, 500 mA, 5 → 30 V ac/dc, IP65, IP67
  • Nr. Stoc RS 111-3711
  • Marca Sick
  • Cod Producator RZT7-03ZRS-KW0
Sick Block Reed-NO 10 mm 400 Hz Wire Lead Panel 300 mA, 500 mA 30V 30V - 5 → 30 V ac/dc Plastic 32.2mm 32.2 x 5.7 x 5.8 mm 5.7mm +70°C 5.8mm IP65, IP67 -30°C
Sick Cylindrical PNP Magnetic Pickup, 4 mm Detection Range, 5 → 30 V ac/dc, IP67
  • Nr. Stoc RS 789-7621
  • Marca Sick
  • Cod Producator MZC1-2V2PS-KU0
Sick Cylindrical PNP 4 mm 1 kHz Cable Drop In - 30V 30V M12 5 → 30 V ac/dc Plastic 26.3mm 23.7 x 2.9 x 4.7 mm 2.9mm +80°C 4.7mm IP67 -30°C
Verificati disponibilitatea stocului
Introduceti cantitatea pe care o doriti si apoi apasati "Verifica".
Informatia este actualizata zilnic, astfel incat disponibilitatea poate varia in momentul plasarii comenzii.
Nr. stoc RS::
Cantitatea 
Comparati produsele selectate
Puteti compara doar 8 produse in acelasi timp

Comparati produsele selectate
Vedeti 1 - 12 din 12 rezultate